Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0593Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080909
Product RangeMini-Change 130013 Series
Also Known As1300130593, 1R6006A20A120, 130013-0593
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.160 (CNY367.4308) |
| 10+ | CNY312.190 (CNY352.7747) |
| 25+ | CNY306.100 (CNY345.893) |
| 50+ | CNY299.980 (CNY338.9774) |
| 100+ | CNY293.860 (CNY332.0618) |
| 500+ | CNY287.740 (CNY325.1462) |
| 1000+ | CNY281.620 (CNY318.2306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.16 (CNY367.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0593Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080909
Product RangeMini-Change 130013 Series
Also Known As1300130593, 1R6006A20A120, 130013-0593
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMini-Change 130013 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
6 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
