Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0493Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080861
Product RangeMini-Change 130013 Series
Also Known As1300130493, 1R5006A20A120, 130013-0493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.310 (CNY209.4003) |
| 10+ | CNY177.400 (CNY200.462) |
| 25+ | CNY170.530 (CNY192.6989) |
| 50+ | CNY163.790 (CNY185.0827) |
| 100+ | CNY154.860 (CNY174.9918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.31 (CNY209.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0493Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080861
Product RangeMini-Change 130013 Series
Also Known As1300130493, 1R5006A20A120, 130013-0493
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMini-Change 130013 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
