Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0353Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080903
Product RangeMini-Change 130013 Series
Also Known As1300130353, 1R4006A20A120, 130013-0353
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.850 (CNY293.6305) |
| 10+ | CNY249.490 (CNY281.9237) |
| 25+ | CNY244.610 (CNY276.4093) |
| 50+ | CNY239.720 (CNY270.8836) |
| 100+ | CNY234.830 (CNY265.3579) |
| 500+ | CNY229.940 (CNY259.8322) |
| 1000+ | CNY225.050 (CNY254.3065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.85 (CNY293.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0353Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080903
Product RangeMini-Change 130013 Series
Also Known As1300130353, 1R4006A20A120, 130013-0353
Connector Type AMini-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMini-Change 130013 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
