Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-0863Copy
Manufacturer Standard Lead Time11 weeks
Order Code4072209
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY587.930 (CNY664.3609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY587.93 (CNY664.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0863Copy
Manufacturer Standard Lead Time11 weeks
Order Code4072209
Connector Type AMini-Change Plug
Connector Type BMini-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
1.64ft
Connector Type B
Mini-Change Receptacle
Cable Length - Metric
500mm
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023341
