Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130006-1171Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080882
Product RangeMini-Change 130006 Series
Also Known As1300061171, 105000A01F120, 130006-1171
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.560 (CNY436.8128) |
| 10+ | CNY385.260 (CNY435.3438) |
| 25+ | CNY375.520 (CNY424.3376) |
| 50+ | CNY330.660 (CNY373.6458) |
| 100+ | CNY317.620 (CNY358.9106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.56 (CNY436.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-1171Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080882
Product RangeMini-Change 130006 Series
Also Known As1300061171, 105000A01F120, 130006-1171
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1300061171 is a Brad® Mini-Change® 3.66m A-size Single-ended Cordset made of PVC connector body/cable jacket, zinc die-cast with black epoxy coat coupling nut. This cordset has 5-pole copper alloy contact and female straight to pigtail connector. Patented quad beam contact with gold/nickel plating provides high reliability and low resistance. Epoxy coated coupling nut is corrosion and weld slag resistant.
- Yellow cable jacket
- 16AWG Wire size
- STOOW Wire/cable type
- Oil, water and UV-resistant cable
- IP67 Protection rating
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
12ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Alternatives for 130006-1171
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
