
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.570 (CNY399.5341) |
| 2+ | CNY343.010 (CNY387.6013) |
| 5+ | CNY332.610 (CNY375.8493) |
| 10+ | CNY322.210 (CNY364.0973) |
| 25+ | CNY311.820 (CNY352.3566) |
| 50+ | CNY301.420 (CNY340.6046) |
Product Information
Product Overview
The 1300061163 is a 1-ended A-size yellow Cordset with 5-position circular receptacle to free/strip connection. Comes with a PVC jacket, copper alloy contact, black epoxy coated zinc coupling nut and gold plating mating. The Mini-Change® receptacle features female straight to pigtail leads and single keyway. It also features rugged and sealed connectors in industrial applications. This connector provides the first quick-connect alternative to hard-wiring. To ensure a consistent and low-resistance connection the patented Quad Beam™ female contact is used. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
- Cable is oil, water and UV resistant
- STOOW wire/cable
- Sealed to provide IP67 protection
- -20 to 105°C Operating temperature range
Applications
Industrial, Automation & Process Control, Commercial
Technical Specifications
Mini-Change Receptacle
5 Positions
6ft
No SVHC (17-Dec-2014)
Free End
1.83m
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
