Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130006-0737Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080879
Product RangeMini-Change 130006 Series
Also Known As1300060737, 104000A01F120, 130006-0737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.630 (CNY364.5719) |
| 10+ | CNY321.540 (CNY363.3402) |
| 25+ | CNY313.410 (CNY354.1533) |
| 50+ | CNY275.970 (CNY311.8461) |
| 100+ | CNY265.090 (CNY299.5517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.63 (CNY364.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0737Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080879
Product RangeMini-Change 130006 Series
Also Known As1300060737, 104000A01F120, 130006-0737
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
12ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
