
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.260 (CNY273.7538) |
| 10+ | CNY241.440 (CNY272.8272) |
| 25+ | CNY235.340 (CNY265.9342) |
| 50+ | CNY207.220 (CNY234.1586) |
| 100+ | CNY199.050 (CNY224.9265) |
Product Information
Product Overview
The 1300060728 is a 1-ended yellow Sensor Cable with 4-position circular receptacle to free/stripped end connection. Comes with a PVC jacket, copper alloy contact, black epoxy coated zinc threaded coupling nut and gold plating mating. The Mini-Change® receptacle features female straight to pigtail leads and single keyway. It also features rugged and sealed connectors in industrial applications. This connector provided the first quick-connect alternative to hard-wiring. To ensure a consistent and low-resistance connection the patented Quad Beam™ female contact is used. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
- Cable is oil, water and UV resistant
- STOOW wire/cable
- Sealed to provide IP67 protection
- -20 to 105°C Operating temperature range
Applications
Industrial, Automation & Process Control, Commercial
Technical Specifications
Mini-Change Receptacle
4 Positions
6ft
No SVHC (17-Dec-2014)
Free End
1.83m
Mini-Change 130006 Series
Technical Docs (2)
Alternatives for 130006-0728
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
