Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130006-0426Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080873
Product RangeMini-Change 130006 Series
Also Known As1300060426, 103001A01F060, 130006-0426
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.410 (CNY209.5133) |
| 10+ | CNY184.790 (CNY208.8127) |
| 25+ | CNY180.120 (CNY203.5356) |
| 50+ | CNY158.600 (CNY179.218) |
| 100+ | CNY152.340 (CNY172.1442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.41 (CNY209.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0426Copy
Manufacturer Standard Lead Time6 weeks
Order Code2080873
Product RangeMini-Change 130006 Series
Also Known As1300060426, 103001A01F060, 130006-0426
Connector Type A90° Mini-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
90° Mini-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
1.83m
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Alternatives for 130006-0426
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
Product traceability
