Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1205030011Copy
Order Code4460694
Product RangeMicro-Change 120503 Series
Also Known As1205030011, LAP5001-44, 120503-0011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.820 (CNY498.1266) |
| 5+ | CNY423.210 (CNY478.2273) |
| 10+ | CNY405.590 (CNY458.3167) |
| 25+ | CNY397.480 (CNY449.1524) |
| 50+ | CNY389.370 (CNY439.9881) |
| 100+ | CNY381.260 (CNY430.8238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY440.82 (CNY498.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1205030011Copy
Order Code4460694
Product RangeMicro-Change 120503 Series
Also Known As1205030011, LAP5001-44, 120503-0011
Product RangeMicro-Change 120503 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingL Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating16A
Voltage Rating63V
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
Micro-Change 120503 Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
63V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
L Coded
Contact Material
Brass
Current Rating
16A
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05358
