Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-0002Copy
Order Code4236286
Product RangeUltra-Lock 120406 Series
Also Known As1204060002, EY0A00004M010, 120406-0002
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.370 (CNY200.4281) |
| 10+ | CNY159.630 (CNY180.3819) |
| 25+ | CNY150.170 (CNY169.6921) |
| 100+ | CNY139.530 (CNY157.6689) |
| 250+ | CNY133.520 (CNY150.8776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.37 (CNY200.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-0002Copy
Order Code4236286
Product RangeUltra-Lock 120406 Series
Also Known As1204060002, EY0A00004M010, 120406-0002
Connector Type AUltra-Lock 2.0 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeUltra-Lock 120406 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock 2.0 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Ultra-Lock 120406 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4154
