Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120401-0041Copy
Manufacturer Standard Lead Time51 weeks
Order Code4236271
Product RangeUltra-Lock 120401 Series
Also Known As1204010041, YY4031B30M010, 120401-0041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.780 (CNY230.2714) |
| 5+ | CNY183.400 (CNY207.242) |
| 10+ | CNY172.530 (CNY194.9589) |
| 25+ | CNY160.310 (CNY181.1503) |
| 50+ | CNY153.400 (CNY173.342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.78 (CNY230.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120401-0041Copy
Manufacturer Standard Lead Time51 weeks
Order Code4236271
Product RangeUltra-Lock 120401 Series
Also Known As1204010041, YY4031B30M010, 120401-0041
Connector Type A90° Ultra-Lock 2.0 Receptacle
Connector Type BUltra-Lock 2.0 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeUltra-Lock 120401 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Ultra-Lock 2.0 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Ultra-Lock 2.0 Plug
Cable Length - Metric
1m
Product Range
Ultra-Lock 120401 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
