Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120149-0021
Order Code3498120
Product Range120149 Series
Also Known As1201490021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.590 (CNY71.8567) |
| 10+ | CNY55.630 (CNY62.8619) |
| 100+ | CNY46.100 (CNY52.093) |
| 250+ | CNY45.180 (CNY51.0534) |
| 500+ | CNY44.260 (CNY50.0138) |
| 1000+ | CNY43.340 (CNY48.9742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.59 (CNY71.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120149-0021
Order Code3498120
Product Range120149 Series
Also Known As1201490021
Connector TypeStandard Circular Connector
Product Range120149 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
-
IP Rating
-
Product Range
120149 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
