Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1201095005Copy
Order Code2617693
Product RangeUltra-Lock 120109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY281.940 (CNY318.5922) |
| 50+ | CNY264.120 (CNY298.4556) |
| 100+ | CNY251.660 (CNY284.3758) |
| 250+ | CNY243.330 (CNY274.9629) |
Price for:Each
Minimum: 20
Multiple: 20
CNY5,638.80 (CNY6,371.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1201095005Copy
Order Code2617693
Product RangeUltra-Lock 120109 Series
Product RangeUltra-Lock 120109 Series
Sensor Connector GenderFemale
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67, NEMA 6
Contact PlatingGold
Technical Specifications
Product Range
Ultra-Lock 120109 Series
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67, NEMA 6
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Panel Mount
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021002
