Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1201095002Copy
Manufacturer Standard Lead Time4 weeks
Order Code2617691
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.740 (CNY488.9962) |
| 5+ | CNY405.250 (CNY457.9325) |
| 10+ | CNY377.760 (CNY426.8688) |
| 25+ | CNY350.270 (CNY395.8051) |
| 50+ | CNY333.560 (CNY376.9228) |
| 100+ | CNY312.700 (CNY353.351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.74 (CNY489.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1201095002Copy
Manufacturer Standard Lead Time4 weeks
Order Code2617691
Connector Type AUltra-Lock Receptacle
Connector Type BFree End
Cable Length - Metric500mm
Cable Length - Imperial19.7"
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
Cable Length - Metric
500mm
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Imperial
19.7"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
