Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1201095001Copy
Manufacturer Standard Lead Time4 weeks
Order Code2617690
Product RangeUltra-Lock 120109 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.740 (CNY488.9962) |
| 5+ | CNY405.250 (CNY457.9325) |
| 10+ | CNY377.760 (CNY426.8688) |
| 25+ | CNY350.270 (CNY395.8051) |
| 50+ | CNY333.560 (CNY376.9228) |
| 100+ | CNY312.700 (CNY353.351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.74 (CNY489.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1201095001Copy
Manufacturer Standard Lead Time4 weeks
Order Code2617690
Product RangeUltra-Lock 120109 Series
Connector Type AUltra-Lock Receptacle
Connector Type BFree End
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeUltra-Lock 120109 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
Cable Length - Metric
500mm
Product Range
Ultra-Lock 120109 Series
Connector Type B
Free End
Cable Length - Imperial
19.7"
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
