Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1201080082Copy
Manufacturer Standard Lead Time3 weeks
Order Code2617695
Product RangeUltra-Lock 120108 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 24+ | CNY481.900 (CNY544.547) |
| 50+ | CNY466.550 (CNY527.2015) |
| 100+ | CNY439.350 (CNY496.4655) |
Price for:Each
Minimum: 24
Multiple: 24
CNY11,565.60 (CNY13,069.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1201080082Copy
Manufacturer Standard Lead Time3 weeks
Order Code2617695
Product RangeUltra-Lock 120108 Series
Connector Type A90° M12 Plug
Connector Type B90° M12 Plug
Cable Length - Imperial3.28ft
Product RangeUltra-Lock 120108 Series
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Imperial
3.28ft
Connector Type B
90° M12 Plug
Product Range
Ultra-Lock 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077566
