Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0521Copy
Order Code3490569
Product RangeMicro-Change 120108 Series
Also Known As1201080521
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY579.280 (CNY654.5864) |
| 5+ | CNY521.350 (CNY589.1255) |
| 10+ | CNY490.450 (CNY554.2085) |
| 25+ | CNY455.690 (CNY514.9297) |
| 50+ | CNY446.580 (CNY504.6354) |
| 100+ | CNY437.470 (CNY494.3411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY579.28 (CNY654.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0521Copy
Order Code3490569
Product RangeMicro-Change 120108 Series
Also Known As1201080521
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120108 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (07-Nov-2024)
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120108 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103419
