Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0036Copy
Manufacturer Standard Lead Time6 weeks
Order Code2990582
Product RangeMicro-Change 120108 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY1,002.100 (CNY1,132.373) |
| 10+ | CNY970.790 (CNY1,096.9927) |
| 25+ | CNY939.410 (CNY1,061.5333) |
| 50+ | CNY897.710 (CNY1,014.4123) |
Price for:Each
Minimum: 4
Multiple: 4
CNY4,008.40 (CNY4,529.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0036Copy
Manufacturer Standard Lead Time6 weeks
Order Code2990582
Product RangeMicro-Change 120108 Series
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
Cable Length - Metric20m
Cable Length - Imperial65.62ft
Product RangeMicro-Change 120108 Series
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Metric
20m
Product Range
Micro-Change 120108 Series
Connector Type B
Micro-Change Plug
Cable Length - Imperial
65.62ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.946663
