Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120108-0035Copy
Manufacturer Standard Lead Time7 weeks
Order Code2990583
Product RangeMicro-Change 120108 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 8+ | CNY999.440 (CNY1,129.3672) |
| 25+ | CNY967.030 (CNY1,092.7439) |
| 50+ | CNY928.460 (CNY1,049.1598) |
Price for:Each
Minimum: 8
Multiple: 8
CNY7,995.52 (CNY9,034.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0035Copy
Manufacturer Standard Lead Time7 weeks
Order Code2990583
Product RangeMicro-Change 120108 Series
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric23m
Product RangeMicro-Change 120108 Series
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Product Range
Micro-Change 120108 Series
Connector Type B
Micro-Change Plug
Cable Length - Metric
23m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105281
