Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120094-5024Copy
Manufacturer Standard Lead Time11 weeks
Order Code3498119
Product RangeBrad 120094 Series
Also Known As1200945024, K03000B20M050, 120094-5024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,345.420 (CNY1,520.3246) |
| 5+ | CNY1,306.980 (CNY1,476.8874) |
| 10+ | CNY1,237.660 (CNY1,398.5558) |
| 25+ | CNY1,195.270 (CNY1,350.6551) |
| 50+ | CNY1,176.170 (CNY1,329.0721) |
| 100+ | CNY1,165.350 (CNY1,316.8455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,345.42 (CNY1,520.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120094-5024Copy
Manufacturer Standard Lead Time11 weeks
Order Code3498119
Product RangeBrad 120094 Series
Also Known As1200945024, K03000B20M050, 120094-5024
Connector Type A0
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBrad 120094 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
0
No. of Positions
19 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Brad 120094 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
