Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120090-5032Copy
Order Code3498117
Product Range120090 Series
Also Known As1200905032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.490 (CNY46.8837) |
| 10+ | CNY36.450 (CNY41.1885) |
| 100+ | CNY32.850 (CNY37.1205) |
| 250+ | CNY30.920 (CNY34.9396) |
| 500+ | CNY29.370 (CNY33.1881) |
| 1000+ | CNY28.100 (CNY31.753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.49 (CNY46.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120090-5032Copy
Order Code3498117
Product Range120090 Series
Also Known As1200905032
Product Range120090 Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
120090 Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
