Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-8141Copy
Manufacturer Standard Lead Time13 weeks
Order Code4667613
Product RangeNano-Change 120087 Series
Also Known As1200878141, 443030P02M006, 120087-8141
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.760 (CNY137.5888) |
| 10+ | CNY116.080 (CNY131.1704) |
| 25+ | CNY110.830 (CNY125.2379) |
| 100+ | CNY107.820 (CNY121.8366) |
| 250+ | CNY105.440 (CNY119.1472) |
| 500+ | CNY103.210 (CNY116.6273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.76 (CNY137.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8141Copy
Manufacturer Standard Lead Time13 weeks
Order Code4667613
Product RangeNano-Change 120087 Series
Also Known As1200878141, 443030P02M006, 120087-8141
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeNano-Change 120087 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
23.6"
SVHC
To Be Advised
Connector Type B
M8 Plug
Cable Length - Metric
600mm
Product Range
Nano-Change 120087 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
