Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-8140Copy
Manufacturer Standard Lead Time13 weeks
Order Code4667612
Product RangeNano-Change 120087 Series
Also Known As1200878140, 443030P02M010, 120087-8140
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.560 (CNY162.2228) |
| 10+ | CNY138.580 (CNY156.5954) |
| 25+ | CNY133.440 (CNY150.7872) |
| 100+ | CNY129.300 (CNY146.109) |
| 250+ | CNY126.720 (CNY143.1936) |
| 500+ | CNY124.130 (CNY140.2669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.56 (CNY162.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8140Copy
Manufacturer Standard Lead Time13 weeks
Order Code4667612
Product RangeNano-Change 120087 Series
Also Known As1200878140, 443030P02M010, 120087-8140
Connector Type ANano-Change Receptacle
Connector Type BNano-Change Plug
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeNano-Change 120087 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Nano-Change Plug
Cable Length - Metric
1m
Product Range
Nano-Change 120087 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
