Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120086-8228Copy
Manufacturer Standard Lead Time12 weeks
Order Code1898843
Product RangeNano-Change 120086 Series
Also Known As1200868228, 403006E02M020, 120086-8228
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.840 (CNY100.3892) |
| 10+ | CNY83.410 (CNY94.2533) |
| 25+ | CNY81.750 (CNY92.3775) |
| 50+ | CNY80.950 (CNY91.4735) |
| 100+ | CNY80.150 (CNY90.5695) |
| 500+ | CNY78.550 (CNY88.7615) |
| 1000+ | CNY76.950 (CNY86.9535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.84 (CNY100.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120086-8228Copy
Manufacturer Standard Lead Time12 weeks
Order Code1898843
Product RangeNano-Change 120086 Series
Also Known As1200868228, 403006E02M020, 120086-8228
Connector Type ANano-Change Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeNano-Change 120086 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120086 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
