Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120084-8168Copy
Manufacturer Standard Lead Time13 weeks
Order Code3490556
Product RangeUltra-Lock 120084 Series
Also Known As1200848168, 1200848168, 120084-8168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.900 (CNY541.157) |
| 5+ | CNY431.010 (CNY487.0413) |
| 10+ | CNY405.470 (CNY458.1811) |
| 25+ | CNY376.730 (CNY425.7049) |
| 50+ | CNY369.200 (CNY417.196) |
| 100+ | CNY361.670 (CNY408.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY478.90 (CNY541.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-8168Copy
Manufacturer Standard Lead Time13 weeks
Order Code3490556
Product RangeUltra-Lock 120084 Series
Also Known As1200848168, 1200848168, 120084-8168
Inter Series Connector AM12
Convert From Positions5Ways
Convert From GenderJack
Inter Series Connector BM12
Convert To Positions5Ways
Convert To GenderPlug
Product RangeUltra-Lock 120084 Series
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Jack
Convert To Positions
5Ways
Product Range
Ultra-Lock 120084 Series
Convert From Positions
5Ways
Inter Series Connector B
M12
Convert To Gender
Plug
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
