Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120071-0036Copy
Order Code1898916
Product RangeMicro-Change 120071 Series
Also Known As8A4000-32
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.760 (CNY140.9788) |
| 10+ | CNY99.350 (CNY112.2655) |
| 25+ | CNY92.500 (CNY104.525) |
| 50+ | CNY84.030 (CNY94.9539) |
| 100+ | CNY75.560 (CNY85.3828) |
| 500+ | CNY74.050 (CNY83.6765) |
| 1000+ | CNY72.540 (CNY81.9702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.76 (CNY140.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120071-0036Copy
Order Code1898916
Product RangeMicro-Change 120071 Series
Also Known As8A4000-32
Product RangeMicro-Change 120071 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (07-Nov-2024)
Product Overview
The 1200710036 is a Field Attachable Connector, Micro-Change® (M12) single keyway with PG9 cable fitting, straight female, 4 poles, 4.10 to 8.10mm cable diameter. Brass contacts with silver plating.
- 18AWG Wire size
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
Micro-Change 120071 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 120071-0036
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555
