Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120070-5170Copy
Order Code3498113
Product Range120070 Series
Also Known As1200705170
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.820 (CNY61.9466) |
| 10+ | CNY50.200 (CNY56.726) |
| 100+ | CNY45.830 (CNY51.7879) |
| 250+ | CNY43.230 (CNY48.8499) |
| 500+ | CNY41.210 (CNY46.5673) |
| 1000+ | CNY39.440 (CNY44.5672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.82 (CNY61.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120070-5170Copy
Order Code3498113
Product Range120070 Series
Also Known As1200705170
Product Range120070 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
120070 Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
