Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120069-8465Copy
Manufacturer Standard Lead Time13 weeks
Order Code3498109
Product RangeMicro-Change 120069 Series
Also Known As1200698465, 885S10P20M070, 120069-8465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.020 (CNY631.6926) |
| 5+ | CNY528.460 (CNY597.1598) |
| 10+ | CNY503.960 (CNY569.4748) |
| 25+ | CNY486.800 (CNY550.084) |
| 50+ | CNY471.870 (CNY533.2131) |
| 100+ | CNY459.130 (CNY518.8169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.02 (CNY631.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120069-8465Copy
Manufacturer Standard Lead Time13 weeks
Order Code3498109
Product RangeMicro-Change 120069 Series
Also Known As1200698465, 885S10P20M070, 120069-8465
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric7m
Cable Length - Imperial23ft
Product RangeMicro-Change 120069 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
23ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
7m
Product Range
Micro-Change 120069 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
