Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120069-8462Copy
Manufacturer Standard Lead Time14 weeks
Order Code3498106
Product RangeMicro-Change 120069 Series
Also Known As1200698462, 885S10P20M008, 120069-8462
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.320 (CNY270.4316) |
| 10+ | CNY225.170 (CNY254.4421) |
| 25+ | CNY214.890 (CNY242.8257) |
| 100+ | CNY205.760 (CNY232.5088) |
| 250+ | CNY198.710 (CNY224.5423) |
| 500+ | CNY192.850 (CNY217.9205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.32 (CNY270.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120069-8462Copy
Manufacturer Standard Lead Time14 weeks
Order Code3498106
Product RangeMicro-Change 120069 Series
Also Known As1200698462, 885S10P20M008, 120069-8462
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric800mm
Cable Length - Imperial31.5"
Product RangeMicro-Change 120069 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
31.5"
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
800mm
Product Range
Micro-Change 120069 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
