Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-8003Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129824
Product RangeMicro-Change 120066 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY831.210 (CNY939.2673) |
| 5+ | CNY771.930 (CNY872.2809) |
| 10+ | CNY712.650 (CNY805.2945) |
| 25+ | CNY670.590 (CNY757.7667) |
| 50+ | CNY640.560 (CNY723.8328) |
| 100+ | CNY611.960 (CNY691.5148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY831.21 (CNY939.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-8003Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129824
Product RangeMicro-Change 120066 Series
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product RangeMicro-Change 120066 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Metric
500mm
Product Range
Micro-Change 120066 Series
Connector Type B
Micro-Change Receptacle
Cable Length - Imperial
1.64ft
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
