Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-5456Copy
Manufacturer Standard Lead Time6 weeks
Order Code2673546
Product RangeMicro-Change 120066 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 24+ | CNY326.030 (CNY368.4139) |
| 50+ | CNY314.710 (CNY355.6223) |
Price for:Each
Minimum: 24
Multiple: 24
CNY7,824.72 (CNY8,841.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-5456Copy
Manufacturer Standard Lead Time6 weeks
Order Code2673546
Product RangeMicro-Change 120066 Series
Connector Type AMicro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120066 Series
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
Connector Type B
Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120066 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063958
