Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-1664Copy
Manufacturer Standard Lead Time11 weeks
Order Code4072251
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY577.400 (CNY652.462) |
| 5+ | CNY546.440 (CNY617.4772) |
| 10+ | CNY515.470 (CNY582.4811) |
| 25+ | CNY484.500 (CNY547.485) |
| 50+ | CNY456.410 (CNY515.7433) |
| 100+ | CNY417.240 (CNY471.4812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY577.40 (CNY652.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-1664Copy
Manufacturer Standard Lead Time11 weeks
Order Code4072251
Connector Type AMicro-Change Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Metric
500mm
SVHC
Lead (07-Nov-2024)
No. of Positions
5 Positions
Cable Length - Imperial
1.64ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
