Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0429Copy
Order Code4072219
Product RangeMicro-Change 120066 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY538.800 (CNY608.844) |
| 5+ | CNY535.390 (CNY604.9907) |
| 10+ | CNY531.980 (CNY601.1374) |
| 25+ | CNY528.560 (CNY597.2728) |
| 50+ | CNY484.200 (CNY547.146) |
| 100+ | CNY460.690 (CNY520.5797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY538.80 (CNY608.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0429Copy
Order Code4072219
Product RangeMicro-Change 120066 Series
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120066 Series
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Metric
2m
Product Range
Micro-Change 120066 Series
Connector Type B
Micro-Change Receptacle
Cable Length - Imperial
6.56ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155812
