Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120027-0129Copy
Manufacturer Standard Lead Time12 weeks
Order Code4667605
Product RangeNano-Change 120027 Series
Also Known As1200270129, 404000E02M050, 120027-0129
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.300 (CNY224.079) |
| 10+ | CNY189.950 (CNY214.6435) |
| 25+ | CNY180.890 (CNY204.4057) |
| 100+ | CNY169.630 (CNY191.6819) |
| 250+ | CNY160.410 (CNY181.2633) |
| 500+ | CNY159.310 (CNY180.0203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.30 (CNY224.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120027-0129Copy
Manufacturer Standard Lead Time12 weeks
Order Code4667605
Product RangeNano-Change 120027 Series
Also Known As1200270129, 404000E02M050, 120027-0129
Connector Type ANano-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeNano-Change 120027 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Nano-Change 120027 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
