Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120007-0472Copy
Manufacturer Standard Lead Time9 weeks
Order Code4667601
Product RangeMicro-Change 120007 Series
Also Known As1200070472, 884030E03M006, 120007-0472
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.210 (CNY418.3373) |
| 10+ | CNY342.070 (CNY386.5391) |
| 25+ | CNY336.050 (CNY379.7365) |
| 100+ | CNY325.170 (CNY367.4421) |
| 250+ | CNY318.240 (CNY359.6112) |
| 500+ | CNY311.880 (CNY352.4244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.21 (CNY418.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120007-0472Copy
Manufacturer Standard Lead Time9 weeks
Order Code4667601
Product RangeMicro-Change 120007 Series
Also Known As1200070472, 884030E03M006, 120007-0472
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Product RangeMicro-Change 120007 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
1.97ft
SVHC
To Be Advised
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
600mm
Product Range
Micro-Change 120007 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
