Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105429-1204Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3862834
Cut Tape3911460
Product RangeNano-Fit 105429 Series
Also Known As1054291204, 105429-1204
Your Part Number
331 In Stock
Need more?
331 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.360 | CNY27.36 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.360 (CNY30.9168) |
| 7+ | CNY25.320 (CNY28.6116) |
| 22+ | CNY23.270 (CNY26.2951) |
| 60+ | CNY21.530 (CNY24.3289) |
| 150+ | CNY19.770 (CNY22.3401) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY19.350 (CNY21.8655) |
| 900+ | CNY17.670 (CNY19.9671) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105429-1204Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel3862834
Cut Tape3911460
Product RangeNano-Fit 105429 Series
Also Known As1054291204, 105429-1204
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeNano-Fit 105429 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating7A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
7A
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
Nano-Fit 105429 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
