Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105405-1110
Order Code
Full Reel3862824
Cut Tape3911449
Product RangeNano-Fit 105405 Series
Your Part Number
897 In Stock
Need more?
897 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.910 | CNY46.91 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.910 (CNY53.0083) |
| 6+ | CNY44.670 (CNY50.4771) |
| 18+ | CNY42.420 (CNY47.9346) |
| 50+ | CNY39.140 (CNY44.2282) |
| 125+ | CNY37.160 (CNY41.9908) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY32.640 (CNY36.8832) |
| 750+ | CNY25.250 (CNY28.5325) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105405-1110
Order Code
Full Reel3862824
Cut Tape3911449
Product RangeNano-Fit 105405 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeNano-Fit 105405 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
10Contacts
Product Range
Nano-Fit 105405 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
