Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105405-1106
Order Code
Full Reel3862821
Cut Tape3911447
Product RangeNano-Fit 105405 Series
Your Part Number
254 In Stock
500 more incoming. You can reserve stock now
254 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.650 | CNY33.65 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.650 (CNY38.0245) |
| 6+ | CNY31.120 (CNY35.1656) |
| 18+ | CNY28.590 (CNY32.3067) |
| 50+ | CNY26.450 (CNY29.8885) |
| 125+ | CNY24.300 (CNY27.459) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY22.780 (CNY25.7414) |
| 750+ | CNY21.090 (CNY23.8317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105405-1106
Order Code
Full Reel3862821
Cut Tape3911447
Product RangeNano-Fit 105405 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeNano-Fit 105405 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
Nano-Fit 105405 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
