Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105312-1206Copy
Manufacturer Standard Lead Time31 weeks
Order Code3862796
Product RangeNano-Fit 105312 Series
Also Known As1053121206, 105312-1206
Your Part Number
2,057 In Stock
Need more?
2,057 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.750 (CNY20.0575) |
| 10+ | CNY15.050 (CNY17.0065) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY11.360 (CNY12.8368) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1000+ | CNY10.250 (CNY11.5825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.75 (CNY20.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105312-1206Copy
Manufacturer Standard Lead Time31 weeks
Order Code3862796
Product RangeNano-Fit 105312 Series
Also Known As1053121206, 105312-1206
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeNano-Fit 105312 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating8A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
8A
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
Nano-Fit 105312 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
