Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-65-2098Copy
Manufacturer Standard Lead Time56 weeks
Order Code3862766
Product RangeKK 396 SPOX 5273 Series
Also Known As9652098, 5273-09A, 09-65-2098
Your Part Number
1,524 In Stock
Need more?
1,524 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.230 (CNY8.1699) |
| 1000+ | CNY6.560 (CNY7.4128) |
| 2000+ | CNY6.330 (CNY7.1529) |
| 3000+ | CNY6.100 (CNY6.893) |
Price for:Each
Minimum: 10
Multiple: 10
CNY95.30 (CNY107.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-65-2098Copy
Manufacturer Standard Lead Time56 weeks
Order Code3862766
Product RangeKK 396 SPOX 5273 Series
Also Known As9652098, 5273-09A, 09-65-2098
Connector SystemsPower, Wire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 SPOX 5273 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
No. of Contacts
9Contacts
Product Range
KK 396 SPOX 5273 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
