Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-09-8108
Order Code4667969
Product RangeStandard .093" 1973 Series
Your Part Number
5,200 In Stock
Need more?
5200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.692 (CNY0.782) |
| 100+ | CNY0.589 (CNY0.6656) |
| 500+ | CNY0.530 (CNY0.5989) |
| 1000+ | CNY0.506 (CNY0.5718) |
| 2000+ | CNY0.492 (CNY0.556) |
| 3000+ | CNY0.477 (CNY0.539) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.92 (CNY7.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-8108
Order Code4667969
Product RangeStandard .093" 1973 Series
Product RangeStandard .093" 1973 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .093" 1261, 1292, 1396, 1490, 1545, 1619 Series Pin & Socket Connector Housings
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1973 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex Standard .093" 1261, 1292, 1396, 1490, 1545, 1619 Series Pin & Socket Connector Housings
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
