Print Page
7816.6806.0
Dust Cap / Cover, Size 16B, Dust Cover, Molex Size 16B 2 Lever Housings, Aluminium Body, 93601
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7816.6806.0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2497223
Product Range93601
Also Known As781668060, 78166-8060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.160 (CNY201.3208) |
| 10+ | CNY151.430 (CNY171.1159) |
| 25+ | CNY141.910 (CNY160.3583) |
| 100+ | CNY128.670 (CNY145.3971) |
| 250+ | CNY120.680 (CNY136.3684) |
| 500+ | CNY115.200 (CNY130.176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.16 (CNY201.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7816.6806.0Copy
Manufacturer Standard Lead Time27 weeks
Order Code2497223
Product Range93601
Also Known As781668060, 78166-8060
Technical Datasheet
Accessory TypeDust Cover
For Use WithMolex Size 16B 2 Lever Housings
Connector Body MaterialAluminium Body
Product Range93601
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Aluminium Body
For Use With
Molex Size 16B 2 Lever Housings
Product Range
93601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0529