Print Page
7810.6805.0
Dust Cap / Cover, Size 10B, Dust Cover, Molex Size 10B 2 Lever Housings, Aluminium Body, 93601
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7810.6805.0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2497222
Product Range93601
Also Known As781068050, 78106-8050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.400 (CNY199.332) |
| 10+ | CNY149.910 (CNY169.3983) |
| 25+ | CNY140.550 (CNY158.8215) |
| 100+ | CNY127.460 (CNY144.0298) |
| 250+ | CNY119.460 (CNY134.9898) |
| 500+ | CNY114.050 (CNY128.8765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.40 (CNY199.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7810.6805.0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2497222
Product Range93601
Also Known As781068050, 78106-8050
Technical Datasheet
Accessory TypeDust Cover
For Use WithMolex Size 10B 2 Lever Housings
Connector Body MaterialAluminium Body
Product Range93601
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Aluminium Body
For Use With
Molex Size 10B 2 Lever Housings
Product Range
93601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0473