Print Page
7803.6803.0
Dust Cap / Cover, Size 3A, Dust Cover, Molex Size 3A Housings & Receptacle Inserts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7803.6803.0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2497218
Product Range93601
Also Known As780368030, 78036-8030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.210 (CNY37.5273) |
| 10+ | CNY28.180 (CNY31.8434) |
| 100+ | CNY23.910 (CNY27.0183) |
| 250+ | CNY22.400 (CNY25.312) |
| 500+ | CNY21.340 (CNY24.1142) |
| 1000+ | CNY20.340 (CNY22.9842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.21 (CNY37.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7803.6803.0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2497218
Product Range93601
Also Known As780368030, 78036-8030
Technical Datasheet
Accessory TypeDust Cover
For Use WithMolex Size 3A Housings & Receptacle Inserts
Connector Body MaterialNylon (Polyamide) Body
Product Range93601
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Nylon (Polyamide) Body
For Use With
Molex Size 3A Housings & Receptacle Inserts
Product Range
93601
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044