Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0090Copy
Manufacturer Standard Lead Time27 weeks
Order Code2671639
Also Known As1731140090, FMK3G-5W5SA-5938, 173114-0090
Your Part Number
7 In Stock
15 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.290 (CNY271.5277) |
| 5+ | CNY222.090 (CNY250.9617) |
| 10+ | CNY203.890 (CNY230.3957) |
| 25+ | CNY190.950 (CNY215.7735) |
| 50+ | CNY163.530 (CNY184.7889) |
| 100+ | CNY155.020 (CNY175.1726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.29 (CNY271.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0090Copy
Manufacturer Standard Lead Time27 weeks
Order Code2671639
Also Known As1731140090, FMK3G-5W5SA-5938, 173114-0090
Technical Datasheet
Product Range-
Insert ArrangementDB-5W5
No. of Contacts5Contacts
Contact Type5 Power
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Type
5 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
-
SVHC
Lead (14-Jun-2023)
Insert Arrangement
DB-5W5
No. of Contacts
5Contacts
Contact Termination Type
Solder
Connector Body Material
Zinc Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092986
