Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0089Copy
Order Code2671638
Also Known AsFMK3G-5W5PA-5938
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.450 (CNY202.7785) |
| 10+ | CNY152.570 (CNY172.4041) |
| 25+ | CNY143.060 (CNY161.6578) |
| 100+ | CNY131.490 (CNY148.5837) |
| 250+ | CNY124.250 (CNY140.4025) |
| 500+ | CNY120.600 (CNY136.278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.45 (CNY202.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0089Copy
Order Code2671638
Also Known AsFMK3G-5W5PA-5938
Technical Datasheet
Product Range-
Insert ArrangementDB-5W5
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
-
Gender
Plug
Contact Type
15 Signal, 2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
-
SVHC
Lead (23-Jan-2024)
Insert Arrangement
DB-5W5
No. of Contacts
17Contacts
Contact Termination Type
Solder
Connector Body Material
Zinc Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
