Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0081Copy
Manufacturer Standard Lead Time28 weeks
Order Code2671630
Also Known As1731140081, FMK1G-2W2SCA-5934, 173114-0081
Your Part Number
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.470 (CNY111.2711) |
| 10+ | CNY91.210 (CNY103.0673) |
| 25+ | CNY85.520 (CNY96.6376) |
| 100+ | CNY75.590 (CNY85.4167) |
| 250+ | CNY68.130 (CNY76.9869) |
| 500+ | CNY65.660 (CNY74.1958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.47 (CNY111.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0081Copy
Manufacturer Standard Lead Time28 weeks
Order Code2671630
Also Known As1731140081, FMK1G-2W2SCA-5934, 173114-0081
Technical Datasheet
Product Range-
Insert ArrangementDE-2W2C
No. of Contacts2Contacts
Contact Type2 Power
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Type
2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
-
SVHC
Lead (10-Jun-2022)
Insert Arrangement
DE-2W2C
No. of Contacts
2Contacts
Contact Termination Type
Solder
Connector Body Material
Zinc Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806
