Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0077Copy
Order Code2671664
Product Range173114
Also Known AsFAW1PSG1U, GTIN UPC EAN: 889056873130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.540 (CNY277.4602) |
| 5+ | CNY244.250 (CNY276.0025) |
| 10+ | CNY242.950 (CNY274.5335) |
| 25+ | CNY241.300 (CNY272.669) |
| 50+ | CNY239.650 (CNY270.8045) |
| 100+ | CNY238.000 (CNY268.940) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.54 (CNY277.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0077Copy
Order Code2671664
Product Range173114
Also Known AsFAW1PSG1U, GTIN UPC EAN: 889056873130
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product Range173114
Contact Material-
Contact Plating-
SVHCLead (07-Nov-2024)
Product Overview
173114-0077 is a screwable shielded 9 way D-sub right angled adapter.
- Pin contacts appliance side, socket contacts termination side
- May be used as a bracket adaptor, eg. in narrow installation conditions
- Suitable for robust application
- Very good shielding properties
- No loose component or assembly parts
- 500 contact cycles
- Very good electrical properties through the use of one-piece contacts
- Copper alloy contact material
- Tin plated over nickel shell plating
- Polyester, glass filled (UL94V-0), white insulator
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Receptacle
Product Range
173114
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
