Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0610Copy
Order Code4003163
Product Range173112 Series
Also Known As1731120610, F-SGV1/5-K360SN, 173112-0610
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.620 (CNY12.0006) |
| 100+ | CNY9.010 (CNY10.1813) |
| 500+ | CNY8.190 (CNY9.2547) |
| 1000+ | CNY7.340 (CNY8.2942) |
| 2000+ | CNY7.050 (CNY7.9665) |
| 3000+ | CNY6.500 (CNY7.345) |
Price for:Each
Minimum: 10
Multiple: 10
CNY106.20 (CNY120.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0610Copy
Order Code4003163
Product Range173112 Series
Also Known As1731120610, F-SGV1/5-K360SN, 173112-0610
Product Range173112 Series
Screw Length6.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size5
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
5
Screw Length
6.5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
